LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD3240C10 product image
Images for reference only

KOA RN73R2ETTD3240C10

Manufacturer
MPN
RN73R2ETTD3240C10
LCSC Part #
C4231664
Packaging
1210
Customer #
Key Attributes
RES 324Ω ±0.25% 250mW 1210
Datasheetpdf iconKOA RN73R2ETTD3240C10
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4254$ 0.43
200+$ 0.1647$ 32.94
500+$ 0.1589$ 79.45
1,000+$ 0.156$ 156.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance324Ω
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1210CRB07324RLYAGEO12100$ 0.6122
RN73R2ETTD3240B10KOA12100$ 0.4326
RN73R2ETTD3240C50KOA12100$ 0.1746
RN73R2ETTD3240C25KOA12100$ 0.227
RT1210CRD07324RLYAGEO12100$ 0.1712
RT1210CRE07324RLYAGEO12100$ 0.1758
RN73R2ETTD3240A10KOA12100$ 0.7076
RT1210WRB07324RLYAGEO12100$ 0.8152
RN73H2ETTD3240C10KOA12100$ 0.3714
RN73R2ETTD3240B50KOA12100$ 0.1863