VISHAY CRCW0805267KFKEA
| Manufacturer | |
| MPN | CRCW0805267KFKEA |
| LCSC Part # | C4231276 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 267kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 267kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 267kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0095 | $ 0.01 |
| 200+ | $ 0.0037 | $ 0.74 |
| 500+ | $ 0.0036 | $ 1.80 |
| 1,000+ | $ 0.0035 | $ 3.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 267kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 267kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F2673TS | FOJAN | 0805 | 5,000 | $0.0029 $0.0032 | ||
| RTT052673FTP | RALEC | 0805 | 4,400 | $ 0.0026 | ||
| AC0805FR-07267KL | YAGEO | 0805 | 3,900 | $ 0.0061 | ||
| ERJ6ENF2673V | PANASONIC | 0805 | 3,650 | $ 0.0078 | ||
| 0805W8F2673T5E | UNI-ROYAL | 0805 | 2,700 | $ 0.0022 | ||
| SCR0805F267K | VO | 0805 | 800 | $ 0.0018 | ||
| CR0805F267KP05Z | EVER OHMS | 0805 | 600 | $ 0.0033 | ||
| WR08X2673FTL | Walsin | 0805 | 300 | $ 0.0028 | ||
| CR102673F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ-U06F2673V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F2673V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF2673 | ROHM | 0805 | 0 | $ 0.016 | ||
| RCS2012F2673CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0309 | ||
| RC2012F2673CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RMCF0805FT267K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| CRCW0805267KFKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| CRCW0805267KFKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| RS-05K2673FT | FH | 0805 | 0 | $ 0.0032 | ||
| RC0805FR-07267KL | YAGEO | 0805 | 0 | $ 0.0031 | ||
| AR0805FR-07267KL | YAGEO | 0805 | 0 | $ 0.0853 |

