LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRGS1206J5R6 product image
Images for reference only

TE Connectivity CRGS1206J5R6

Manufacturer
MPN
CRGS1206J5R6
LCSC Part #
C4230993
Packaging
1206
Customer #
Key Attributes
RES 5.6Ω ±5% 0.6W 1206
Datasheetpdf iconTE Connectivity CRGS1206J5R6
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0905$ 0.09
200+$ 0.0351$ 7.02
500+$ 0.0338$ 16.90
1,000+$ 0.0332$ 33.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Power(Watts)600mW
Resistance5.6Ω
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±400ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CRCW12065R60JNEAHPVISHAY1206305$ 0.1287
SR1206FR-7T5R6LYAGEO12061,575$ 0.0905
CRCW12065R60FKEAHPVISHAY120640$ 0.089
AS0606J056JT5EUNI-ROYAL12060$ 0.0288
RPC1206JT5R60-UPSEI(Stackpole Electronics Inc.)12060$ 0.0468
SR1206JR-7T5R6LYAGEO12060$ 0.1086
ERJ-UP8J5R6VPANASONIC12060$ 0.0331
ERJ-P08J5R6VPANASONIC12060$ 0.0212
ES06WKJ056JT5EUNI-ROYAL12060$ 0.0324
CHP1206-FX-5R60ELFBOURNS12060$ 0.2247