KOA RN732BTTD2700C25
| Manufacturer | |
| MPN | RN732BTTD2700C25 |
| LCSC Part # | C4229677 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 270Ω ±0.25% 125mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 270Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 270Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1454 | $ 0.15 |
| 200+ | $ 0.0563 | $ 11.26 |
| 500+ | $ 0.0543 | $ 27.15 |
| 1,000+ | $ 0.0533 | $ 53.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 270Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 270Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07270RL | YAGEO | 1206 | 760 | $ 0.0758 | ||
| ERA-8AEB271V | PANASONIC | 1206 | 158 | $ 0.2865 | ||
| AT1206CRD07270RL | YAGEO | 1206 | 0 | $ 0.1232 | ||
| RT1206CRD07270RL | YAGEO | 1206 | 0 | $ 0.0933 | ||
| RT1206CRC07270RL | YAGEO | 1206 | 0 | $ 0.1099 | ||
| RN73R2BTTD2700C10 | KOA | 1206 | 0 | $ 0.1873 | ||
| RT1206CRB07270RL | YAGEO | 1206 | 0 | $ 0.213 | ||
| CPF1206B270RE1 | TE Connectivity | 1206 | 0 | $ 0.1563 | ||
| RG3216P-2700-B-T5 | SUSUMU | 1206 | 0 | $ 0.1063 | ||
| RG3216P-2700-B-T1 | SUSUMU | 1206 | 0 | $ 0.1291 | ||
| TNPW1206270RBEEA | VISHAY | 1206 | 0 | $ 0.5183 | ||
| AT1206BRD07270RL | YAGEO | 1206 | 0 | $ 0.3475 | ||
| RNCF1206BTE270R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0754 | ||
| RNCF1206BKE270R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| RTAN1206BKE270R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2236 | ||
| TNPW1206270RBEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| HRG3216P-2700-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| HRG3216P-2700-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| PRG3216P-2700-B-T5 | SUSUMU | 1206 | 0 | $ 0.2517 | ||
| MCA12060D2700BP100 | VISHAY | 1206 | 0 | $ 0.216 |

