LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K04B604DRT0V product image
Images for reference only

VISHAY M55342K04B604DRT0V

Manufacturer
MPN
M55342K04B604DRT0V
LCSC Part #
C4229197
Packaging
-
Customer #
Key Attributes
RES 604Ω ±1% 150mW
Datasheetpdf iconVISHAY M55342K04B604DRT0V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5409$ 7.54
200+$ 2.9182$ 583.64
500+$ 2.8167$ 1408.35
1,000+$ 2.7652$ 2765.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance604Ω
Tolerance±1%
Temperature Coefficient±100ppm/℃