LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AA1206FR-076K04L product image
Images for reference only

YAGEO AA1206FR-076K04L

Manufacturer
YAGEOAsian Brands
MPN
AA1206FR-076K04L
LCSC Part #
C4229076
Packaging
1206
Customer #
Key Attributes
RES 6.04kΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO AA1206FR-076K04L
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.032$ 0.03
200+$ 0.0124$ 2.48
500+$ 0.012$ 6.00
1,000+$ 0.0117$ 11.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance6.04kΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC1206FR-076K04LYAGEO12060$ 0.006
AC1206FR-076K04LYAGEO12060$ 0.007
AF1206FR-076K04LYAGEO12060$ 0.0497
RC1206FR-106K04LYAGEO12060$ 0.0209
RC1206FR-136K04LYAGEO12060$ 0.0188
RE1206FRE076K04LYAGEO12060$ 0.0096
RC1206FR-7W6K04LYAGEO12060$ 0.0709
RC1206DR-076K04LYAGEO12060$ 0.0255
RE1206DRE076K04LYAGEO12060$ 0.0238
RT1206FRE076K04LYAGEO12060$ 0.0059