LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E06B499ATTIM product image
Images for reference only

VISHAY M55342E06B499ATTIMRoHS

Manufacturer
MPN
M55342E06B499ATTIM
LCSC Part #
C4228922
Packaging
-
Customer #
Key Attributes
RES 499Ω ±0.1% 150mW
Datasheetpdf iconVISHAY M55342E06B499ATTIM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.1675$ 50.17
200+$ 19.4149$ 3882.98
500+$ 18.7316$ 9365.80
1,000+$ 18.3953$ 18395.30
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance499Ω
Power(Watts)150mW
Temperature Coefficient±25ppm/℃
Tolerance±0.1%