LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR084992F product image
Images for reference only

Meritek CR084992F

Manufacturer
MPN
CR084992F
LCSC Part #
C4228435
Packaging
1206
Customer #
Key Attributes
RES 49.9kΩ ±1% 250mW 1206
Datasheetpdf iconMeritek CR084992F
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0034$ 0.01
200+$ 0.0013$ 0.26
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging1206
Resistance49.9kΩ
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206W4F4992T5EUNI-ROYAL120630,150$0.0239 $0.0241
FRC1206F4992TSFOJAN12069,000$0.0065 $0.0068
RC1206FR-0749K9LYAGEO12066,450$ 0.0142
ERJ-8ENF4992VPANASONIC1206400$ 0.0676
CR1206F49K9P05ZEVER OHMS1206150$ 0.0052
SCR1206F49K9VO1206100$ 0.0031
ERJ-U08F4992VPANASONIC12060$ 0.0516
ERJ-S08F4992VPANASONIC12060$ 0.0404
KTR18EZPF4992ROHM12060$ 0.0173
RMCS1206FT49K9SEI(Stackpole Electronics Inc.)12060$ 0.0145
RMCF1206FT49K9SEI(Stackpole Electronics Inc.)12060$ 0.0051
CRCW120649K9FKEAVISHAY12060$ 0.01
CRCW120649K9FKEACVISHAY12060$ 0.0063
CRCW120649K9FKTAVISHAY12060$ 0.0227
RS-06K4992FTFH12060$ 0.0036
RTT064992FTPRALEC12060$ 0.0037
WR12X4992FTLWalsin12060$ 0.0044
AC1206FR-0749K9LYAGEO12060$ 0.0116
RC1206FR-0749K9PYAGEO12060$ 0.0471
RC1206FR-1349K9LYAGEO12060$ 0.0049