SUSUMU RG1005V-6190-B-T5
| Manufacturer | |
| MPN | RG1005V-6190-B-T5 |
| LCSC Part # | C4227451 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 619Ω ±0.1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 619Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 619Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0606 | $ 1.06 |
| 200+ | $ 0.4107 | $ 82.14 |
| 500+ | $ 0.397 | $ 198.50 |
| 1,000+ | $ 0.3894 | $ 389.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 619Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 619Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD07619RL | YAGEO | 0402 | 650 | $ 0.0224 | ||
| CPF0402B619RE1 | TE Connectivity | 0402 | 30 | $ 0.3264 | ||
| RG1005V-6190-W-T5 | SUSUMU | 0402 | 0 | $ 1.1212 | ||
| RG1005V-6190-W-T1 | SUSUMU | 0402 | 0 | $ 1.1215 | ||
| RN73R1ETTP6190B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| RN73R1ETTP6190B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RN73R1ETTP6190B10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARB6190X | PANASONIC | 0402 | 0 | $ 0.2989 | ||
| ERA-2AEB6190X | PANASONIC | 0402 | 0 | $ 0.0546 | ||
| RNCF0402BTC619R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| RNCF0402BTE619R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE619R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0719 | ||
| RG1005N-6190-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RN73C1E619RBTD | TE Connectivity | 0402 | 0 | $ 0.2286 | ||
| RP73PF1E619RBTDF | TE Connectivity | 0402 | 0 | $ 0.0945 | ||
| RN73C1E619RBTG | TE Connectivity | 0402 | 0 | $ 0.7484 | ||
| 1-1879128-7 | TE Connectivity | 0402 | 0 | $ 0.322 | ||
| CPF0402B619RE | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| RN73C1E619RBTDF | TE Connectivity | 0402 | 0 | $ 0.4743 | ||
| TNPW0402619RBEED | VISHAY | 0402 | 0 | $ 0.123 |

