KOA SG73W3ATTE1R2M
| Manufacturer | |
| MPN | SG73W3ATTE1R2M |
| LCSC Part # | C4225533 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 1.2Ω ±20% 1W 2512 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 1.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 1.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2819 | $ 0.28 |
| 200+ | $ 0.1091 | $ 21.82 |
| 500+ | $ 0.1053 | $ 52.65 |
| 1,000+ | $ 0.1034 | $ 103.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 1.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 1.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512J1R2 TS | FOJAN | 2512 | 45,000 | $ 0.0192 | ||
| SCR2512J1R2 | VO | 2512 | 1,040 | $ 0.0266 | ||
| 35221R2JT | TE Connectivity | 2512 | 132 | $ 0.6612 | ||
| FRC2512F1R20TS | FOJAN | 2512 | 3,960 | $0.0438 $0.0486 | ||
| CRH2512F1R20E04S | EVER OHMS | 2512 | 3,770 | $ 0.0789 | ||
| SG733ATTE1R2M | KOA | 2512 | 0 | $ 0.2819 | ||
| SR2512MK-071R2L | YAGEO | 2512 | 0 | $ 0.0671 | ||
| SG73W3ATTE1R2K | KOA | 2512 | 0 | $ 0.2985 | ||
| SG733ATTE1R2K | KOA | 2512 | 0 | $ 0.2985 | ||
| RMCF2512JT1R20 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0412 | ||
| SR2512KK-071R2L | YAGEO | 2512 | 0 | $ 0.0364 | ||
| 35201R2JT | TE Connectivity | 2512 | 0 | $ 0.0529 | ||
| RMCF2512FT1R20 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0515 | ||
| CR2512F1R20E04S | EVER OHMS | 2512 | 0 | $ 0.0762 |

