LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT2010DKE07340RL product image
Images for reference only

YAGEO RT2010DKE07340RL

Manufacturer
YAGEOAsian Brands
MPN
RT2010DKE07340RL
LCSC Part #
C4225527
Packaging
2010
Customer #
Key Attributes
RES 340Ω ±0.5% 500mW 2010
Datasheetpdf iconYAGEO RT2010DKE07340RL
RoHS Compliance3 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.265$ 0.27
200+$ 0.1026$ 20.52
500+$ 0.099$ 49.50
1,000+$ 0.0972$ 97.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)500mW
Resistance340Ω
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT2010BKE07340RLYAGEO20100$ 0.1255
RT2010BKD07340RLYAGEO20100$ 0.1255