VISHAY TNPW120653K0DHEA
| Manufacturer | |
| MPN | TNPW120653K0DHEA |
| LCSC Part # | C4223689 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 53kΩ ±0.5% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 53kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 53kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2163 | $ 0.22 |
| 200+ | $ 0.0837 | $ 16.74 |
| 500+ | $ 0.0808 | $ 40.40 |
| 1,000+ | $ 0.0794 | $ 79.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 53kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 53kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD5302D50 | KOA | 1206 | 0 | $ 0.0787 | ||
| RN73R2BTTD5302D25 | KOA | 1206 | 0 | $ 0.0787 | ||
| RN73R2BTTD5302C50 | KOA | 1206 | 0 | $ 0.1429 | ||
| RN73R2BTTD5302D10 | KOA | 1206 | 0 | $ 0.132 | ||
| RN73R2BTTD5302D100 | KOA | 1206 | 0 | $ 0.0787 | ||
| RN73R2BTTD5302B50 | KOA | 1206 | 0 | $ 0.1162 | ||
| RN73R2BTTD5302C25 | KOA | 1206 | 0 | $ 0.1162 | ||
| RN73H2BTTD5302D50 | KOA | 1206 | 0 | $ 0.0993 | ||
| RN73R2BTTD5302C10 | KOA | 1206 | 0 | $ 0.199 | ||
| RN73R2BTTD5302B25 | KOA | 1206 | 0 | $ 0.0969 |

