ROHM KTR10EZPF3832
| Manufacturer | |
| MPN | KTR10EZPF3832 |
| LCSC Part # | C4222992 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 38.3kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 38.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 38.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0247 | $ 0.02 |
| 200+ | $ 0.0096 | $ 1.92 |
| 500+ | $ 0.0093 | $ 4.65 |
| 1,000+ | $ 0.0091 | $ 9.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 38.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 38.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C4222992 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F3832TS | FOJAN | 0805 | 9,900 | $0.0036 $0.0037 | ||
| 0805W8F3832T5E | UNI-ROYAL | 0805 | 8,200 | $ 0.0046 | ||
| RS-05K3832FT | FH | 0805 | 3,200 | $ 0.0041 | ||
| SCR0805F38K3 | VO | 0805 | 1,700 | $ 0.0018 | ||
| WR08X3832FTL | Walsin | 0805 | 500 | $ 0.0071 | ||
| ERJ6ENF3832V | PANASONIC | 0805 | 300 | $ 0.0086 | ||
| RTT053832FTP | RALEC | 0805 | 100 | $ 0.004 | ||
| CR0805-FX-3832ELF | BOURNS | 0805 | 0 | $ 0.0142 | ||
| RMC1/10K3832FTP | KAMAYA | 0805 | 0 | $ 0.0095 | ||
| ERJ-S06F3832V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| ERJ-U06F3832V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| SFR10EZPF3832 | ROHM | 0805 | 0 | $ 0.0206 | ||
| RCS2012F3832CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RMCS0805FT38K3 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0065 | ||
| RMCF0805FG38K3 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0033 | ||
| CRCW080538K3FKEA | VISHAY | 0805 | 0 | $ 0.0622 | ||
| CRCW080538K3FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| AC0805FR-0738K3L | YAGEO | 0805 | 0 | $ 0.0052 | ||
| RC0805FR-0738K3L | YAGEO | 0805 | 0 | $ 0.0025 | ||
| AR0805FR-0738K3L | YAGEO | 0805 | 0 | $ 0.0853 |

