LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1ETTP2152B25 product image
Images for reference only

KOA RN73R1ETTP2152B25

Manufacturer
MPN
RN73R1ETTP2152B25
LCSC Part #
C4222591
Packaging
0402
Customer #
Key Attributes
RES 21.5kΩ ±0.1% 62.5mW 0402
Datasheetpdf iconKOA RN73R1ETTP2152B25
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0617$ 0.06
200+$ 0.0239$ 4.78
500+$ 0.0231$ 11.55
1,000+$ 0.0226$ 22.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Resistance21.5kΩ
Power(Watts)62.5mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402BRD0721K5LYAGEO04025,800$ 0.0282
ERA-2AEB2152XPANASONIC04020$ 0.0546
RNCF0402BTE21K5SEI(Stackpole Electronics Inc.)04020$ 0.0456
RNCF0402BKE21K5SEI(Stackpole Electronics Inc.)04020$ 0.0721
RG1005P-2152-B-T5SUSUMU04020$ 0.0675
CPF0402B21K5E1TE Connectivity04020$ 0.115
CPF0402B21K5ETE Connectivity04020$ 0.1229
RP73PF1E21K5BTDFTE Connectivity04020$ 0.1034
TNPW040221K5BEEDVISHAY04020$ 0.1161
AT0402BRD0721K5LYAGEO04020$ 0.0757
ERA-2VEB2152XPANASONIC04020$ 0.2769
RP73PF1E21K5BTDTE Connectivity04020$ 0.094
TNPW040221K5BEEPVISHAY04020$ 0.1296
MCS04020D2152BE100VISHAY04020$ 0.1443
TNPW040221K5BETDVISHAY04020$ 0.2314
ERA-2APB2152XPANASONIC04020$ 0.2371
RT0402BRC0721K5LYAGEO04020$ 0.38
RG1005N-2152-B-T5SUSUMU04020$ 0.2784
RN73C1E21K5BTDTE Connectivity04020$ 0.2237
TNPW040221K5BYEPVISHAY04020$ 0.7564