LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1JTTD1821F product image
Images for reference only

KOA RK73H1JTTD1821FRoHS

Manufacturer
MPN
RK73H1JTTD1821F
LCSC Part #
C4222172
Packaging
0603
Customer #
Key Attributes
RES 1.82kΩ ±1% 0.1W 0603
Datasheetpdf iconKOA RK73H1JTTD1821F
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0064$ 0.64
1,000+$ 0.005$ 5.00
5,000+$ 0.0042$ 21.00
10,000+$ 0.0038$ 38.00
50,000+$ 0.0034$ 170.00
100,000+$ 0.0031$ 310.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance1.82kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%