LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA PSEDTE1L0J product image
Images for reference only

KOA PSEDTE1L0JRoHS

Manufacturer
MPN
PSEDTE1L0J
LCSC Part #
C4217871
Packaging
-
Customer #
Key Attributes
RES 1mΩ ±5% 5W
Datasheetpdf iconKOA PSEDTE1L0J
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1258$ 1.13
200+$ 0.4364$ 87.28
500+$ 0.4213$ 210.65
1,000+$ 0.4137$ 413.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging-
Power(Watts)5W
Resistance1mΩ
Type-
Tolerance±5%
Temperature Coefficient±150ppm/℃