TE Connectivity RN73A2A5K11BTDF
| Manufacturer | |
| MPN | RN73A2A5K11BTDF |
| LCSC Part # | C4217552 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 5.11kΩ ±0.1% 100mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 5.11kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 5.11kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5003 | $ 0.50 |
| 200+ | $ 0.1941 | $ 38.82 |
| 500+ | $ 0.1878 | $ 93.90 |
| 1,000+ | $ 0.1847 | $ 184.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 5.11kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 5.11kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73C2A5K11BTDF | TE Connectivity | 0805 | 2 | $ 1.5127 | ||
| RT0805BRD075K11L | YAGEO | 0805 | 4,670 | $ 0.0534 | ||
| RN73R2ATTD5111B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| RNCF0805BKY5K11 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.3621 | ||
| RG2012V-5111-B-T5 | SUSUMU | 0805 | 0 | $ 0.9094 | ||
| P0805C5111BNT | VISHAY | 0805 | 0 | $ 7.9151 | ||
| P0805Z5111BNT | VISHAY | 0805 | 0 | $ 12.7519 | ||
| TNPU08055K11BZEN00 | VISHAY | 0805 | 0 | $ 1.0091 | ||
| RN73R2ATTD5111A05 | KOA | 0805 | 0 | $ 0.4657 | ||
| RG2012V-5111-W-T5 | SUSUMU | 0805 | 0 | $ 0.9849 | ||
| RG2012V-5111-W-T1 | SUSUMU | 0805 | 0 | $ 2.1952 | ||
| TNPU08055K11AZEN00 | VISHAY | 0805 | 0 | $ 1.3334 | ||
| RNCS0805BTC5K11 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0881 | ||
| RNCS0805BKC5K11 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.308 | ||
| CPF0805B5K11E1 | TE Connectivity | 0805 | 0 | $ 0.1073 | ||
| RN73C2A5K11BTD | TE Connectivity | 0805 | 0 | $ 0.2037 | ||
| RN73C2A5K11BTG | TE Connectivity | 0805 | 0 | $ 0.6338 | ||
| TFCR0805-10W-E-5111BT-1K | Venkel | 0805 | 0 | $ 0.0441 | ||
| TFCR0805-10W-E-5111BT | Venkel | 0805 | 0 | $ 0.0393 | ||
| RP73D2A5K11BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 |

