LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XINGLIGHT XL-DB3161SRBC product image
  • XL-DB3161SRBC thumbnail 1
  • XL-DB3161SRBC thumbnail 2
  • XL-DB3161SRBC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-DB3161SRBCRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-DB3161SRBC
LCSC Part #
C42163207
Packaging
DIP,14x7.5mm
Customer #
Key Attributes
0.36-inch Common Anode Single Digit Display
Datasheetpdf iconXINGLIGHT XL-DB3161SRBC
In-Stock: 360
360 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3182$ 0.2705$ 1.35
50+$ 0.2495$ 0.2121$ 10.61
150+$ 0.22$ 0.1870$ 28.05
500+$ 0.1832$ 0.1558$ 77.90
2,500+$ 0.1668$ 0.1418$ 354.50
5,000+$ 0.157$ 0.1335$ 667.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerXINGLIGHT
PackagingDIP,14x7.5mm
Illumination ColorRed
Display Type7 Segment
Pd - Power Dissipation36mW
Number of Characters1
LED PolarityCommon Anode
Operating Temperature-30℃~+70℃
Height8.5mm
Digit/Alpha Size(inch)0.36
Width14mm
Length7.5mm
Forward Voltage Drop2V
Light Intensity20mcd

Features

AI Translation
  • Dimensions (L/W/H): 7.5×14×8.5mm
  • Emitting color and encapsulant: Red
  • Driven at low voltage and low current
  • Extremely short luminous response time (<0.1μs), excellent high-frequency characteristics, good monochromaticity, high brightness
  • Compact size, lightweight, good impact resistance; solid-state package with potting encapsulation for high stability
  • Long service life, exceeding 50,000 hours
  • Supports continuous scanning drive for each digit
  • Excellent display performance with wide viewing angle

Applications

AI Translation
  • Home Appliances
  • Healthcare
  • Smart Home
  • Bluetooth Audio
  • Industrial Control
  • Automotive Instrumentation