XINGLIGHT XL-DB2481SRBC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-DB2481SRBC |
| LCSC Part # | C42163205 |
| Packaging | DIP,32.2x10.2mm |
| Customer # | |
| Key Attributes | 0.28-inch common-anode four-digit digital tube |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP,32.2x10.2mm | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 36mW | |
| Number of Characters | 4 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -30℃~+70℃ | |
| Height | 5.8mm | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | 10.2mm | |
| Length | 32.2mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 20mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP,32.2x10.2mm | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 36mW | |
| Number of Characters | 4 | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+70℃ | |
| Height | 5.8mm | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | 10.2mm | |
| Length | 32.2mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 20mcd |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 32.2×10.2×5.8mm
- Emission color and encapsulant: Red
- Driven at low voltage and low current
- Extremely short luminous response time (<0.1μs), excellent high-frequency characteristics, good monochromaticity, high brightness
- Compact size, lightweight, good impact resistance; solid-state package with potting encapsulation for high stability
- Long service life, exceeding 50,000 hours
- Supports continuous scanning drive for each digit
- Excellent display effect with wide viewing angle
Applications
AI Translation
- Home Appliances
- Healthcare
- Smart Home
- Bluetooth Audio
- Industrial Control
- Automotive Instrumentation
In-Stock: 148
148 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5256$ 0.4468 | $ 0.45 |
| 10+ | $ 0.4121$ 0.3503 | $ 3.50 |
| 30+ | $ 0.3618$ 0.3076 | $ 9.23 |
| 162+ | $ 0.3001$ 0.2551 | $ 41.33 |
| 486+ | $ 0.2742$ 0.2331 | $ 113.29 |
| 972+ | $ 0.2563$ 0.2179 | $ 211.80 |
Standard Packaging162/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP,32.2x10.2mm | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 36mW | |
| Number of Characters | 4 | |
| LED Polarity | Common Anode | |
| Operating Temperature | -30℃~+70℃ | |
| Height | 5.8mm | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | 10.2mm | |
| Length | 32.2mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 20mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | DIP,32.2x10.2mm | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 36mW | |
| Number of Characters | 4 | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+70℃ | |
| Height | 5.8mm | |
| Digit/Alpha Size(inch) | 0.28 | |
| Width | 10.2mm | |
| Length | 32.2mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 20mcd |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 32.2×10.2×5.8mm
- Emission color and encapsulant: Red
- Driven at low voltage and low current
- Extremely short luminous response time (<0.1μs), excellent high-frequency characteristics, good monochromaticity, high brightness
- Compact size, lightweight, good impact resistance; solid-state package with potting encapsulation for high stability
- Long service life, exceeding 50,000 hours
- Supports continuous scanning drive for each digit
- Excellent display effect with wide viewing angle
Applications
AI Translation
- Home Appliances
- Healthcare
- Smart Home
- Bluetooth Audio
- Industrial Control
- Automotive Instrumentation
C42163205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



