LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XINGLIGHT XL-DA2281SRBC product image
  • XL-DA2281SRBC thumbnail 1
  • XL-DA2281SRBC thumbnail 2
  • XL-DA2281SRBC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-DA2281SRBCRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-DA2281SRBC
LCSC Part #
C42163200
Packaging
DIP,15x10mm
Customer #
Key Attributes
0.28-inch Common Cathode Dual-digit Display Tube
Datasheetpdf iconXINGLIGHT XL-DA2281SRBC
In-Stock: 582
582 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.4019$ 0.3417$ 2.05
60+$ 0.3203$ 0.2723$ 16.34
348+$ 0.2853$ 0.2426$ 84.42
696+$ 0.2417$ 0.2055$ 143.03
3,132+$ 0.2222$ 0.1889$ 591.63
5,916+$ 0.2106$ 0.1791$ 1059.56
Standard Packaging348/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerXINGLIGHT
PackagingDIP,15x10mm
Illumination ColorRed
Display Type7 Segment
Pd - Power Dissipation36mW
Number of Characters2
LED PolarityCommon Cathode
Operating Temperature-30℃~+70℃
Height6.1mm
Digit/Alpha Size(inch)0.28
Width10mm
Length15mm
Forward Voltage Drop2V
Light Intensity20mcd

Features

AI Translation
  • Dimensions (L/W/H): 15×10×6.1mm
  • Emitting color and encapsulant: Red
  • Driven at low voltage and low current
  • Extremely short luminous response time (<0.1μs), excellent high-frequency characteristics, good monochromaticity, high brightness
  • Small size, lightweight, good impact resistance; solid-state package with epoxy-filled encapsulation, high stability
  • Long lifespan, service life exceeding 50,000 hours
  • Supports continuous scanning drive for each digit/byte
  • Excellent display effect, wide viewing angle

Applications

AI Translation
  • Home Appliances
  • Healthcare
  • Smart Home
  • Bluetooth Audio
  • Industrial Control
  • Automotive Instrumentation