LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06036K20FKEAC product image
  • CRCW06036K20FKEAC thumbnail 1
  • CRCW06036K20FKEAC thumbnail 2
  • CRCW06036K20FKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW06036K20FKEACRoHS

Manufacturer
MPN
CRCW06036K20FKEAC
LCSC Part #
C4211392
Packaging
0603
Customer #
Key Attributes
RES 6.2kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06036K20FKEAC
In-Stock: 80
80 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0226$ 0.45
200+$ 0.0179$ 3.58
600+$ 0.0153$ 9.18
5,000+$ 0.0137$ 68.50
10,000+$ 0.0123$ 123.00
20,000+$ 0.0116$ 232.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance6.2kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%