VISHAY RCP1206B27R0GS3
| Manufacturer | |
| MPN | RCP1206B27R0GS3 |
| LCSC Part # | C4210131 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 27Ω ±2% 2.4W 1206 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 2.4W | |
| Resistance | 27Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 2.4W |
| Type | Description | |
|---|---|---|
| Resistance | 27Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8864 | $ 0.89 |
| 200+ | $ 0.344 | $ 68.80 |
| 500+ | $ 0.3319 | $ 165.95 |
| 1,000+ | $ 0.3258 | $ 325.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 2.4W | |
| Resistance | 27Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 2.4W |
| Type | Description | |
|---|---|---|
| Resistance | 27Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP1206B27R0GEC | VISHAY | 1206 | 0 | $ 1.6409 | ||
| RCP1206B27R0GTP | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206B27R0GEB | VISHAY | 1206 | 0 | $ 0.8864 | ||
| RCP1206B27R0GEA | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206W27R0GS3 | VISHAY | 1206 | 0 | $ 0.8864 | ||
| RCP1206B27R0GET | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206W27R0GS2 | VISHAY | 1206 | 0 | $ 1.6409 | ||
| RCP1206W27R0GS6 | VISHAY | 1206 | 0 | $ 4.4257 | ||
| RCP1206W27R0GEA | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206W27R0GWB | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206B27R0GED | VISHAY | 1206 | 0 | $ 4.4257 | ||
| RCP1206W27R0GED | VISHAY | 1206 | 0 | $ 4.4257 | ||
| RCP1206B27R0GWB | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206W27R0GTP | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206B27R0GS6 | VISHAY | 1206 | 0 | $ 4.4268 | ||
| RCP1206W27R0GEB | VISHAY | 1206 | 0 | $ 0.8866 | ||
| RCP1206W27R0GET | VISHAY | 1206 | 0 | $ 5.2467 | ||
| RCP1206B27R0GS2 | VISHAY | 1206 | 0 | $ 1.6413 | ||
| RCP1206W27R0GEC | VISHAY | 1206 | 0 | $ 1.6413 |

