VISHAY CRCW12064M30JNTA
| Manufacturer | |
| MPN | CRCW12064M30JNTA |
| LCSC Part # | C4210093 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.3MΩ ±5% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.3MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.3MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0214 | $ 0.02 |
| 200+ | $ 0.0083 | $ 1.66 |
| 500+ | $ 0.008 | $ 4.00 |
| 1,000+ | $ 0.0079 | $ 7.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.3MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.3MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR1206J4M3 | VO | 1206 | 4,100 | $ 0.0024 | ||
| RMC1/8-435JTP | KAMAYA | 1206 | 0 | $ 0.0119 | ||
| RK73B2BTTD435J | KOA | 1206 | 0 | $ 0.0044 | ||
| RK73B2BRTTD435J | KOA | 1206 | 0 | $ 0.03 | ||
| KTR18EZPJ435 | ROHM | 1206 | 0 | $ 0.0203 | ||
| RMCF1206JT4M30 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0026 | ||
| RMCS1206JT4M30 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0277 | ||
| RVC1206JT4M30 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1566 | ||
| CRCW12064M30JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW12064M30JNEB | VISHAY | 1206 | 0 | $ 0.0097 | ||
| CRCW12064M30JNEA | VISHAY | 1206 | 0 | $ 0.0097 | ||
| CRCW12064M30JNEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| RV1206JR-074M3L | YAGEO | 1206 | 0 | $ 0.0082 | ||
| SG73P2BTTD435J | KOA | 1206 | 0 | $ 0.0206 | ||
| SG73S2BTTD435J | KOA | 1206 | 0 | $ 0.0206 | ||
| SG73S2BRTTD435J | KOA | 1206 | 0 | $ 0.1365 | ||
| ESR18EZPJ435 | ROHM | 1206 | 0 | $ 0.0147 | ||
| ERJ-UP8J435V | PANASONIC | 1206 | 0 | $ 0.0344 | ||
| ERJ-P08J435V | PANASONIC | 1206 | 0 | $ 0.0212 | ||
| SG73P2BRTTD435J | KOA | 1206 | 0 | $ 0.1365 |

