ST STD10NM60N
| Manufacturer | |
| MPN | STD10NM60N |
| LCSC Part # | C42088 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 10A TO-252(DPAK) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 44pF | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 70W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.2pF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 540pF | |
| Gate Charge(Qg) | 19nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 44pF | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 70W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.2pF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 540pF | |
| Gate Charge(Qg) | 19nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These devices are N-channel Power MOSFETs developed using the second generation of MDmesh™ technology. This revolutionary Power MOSFET associates a vertical structure to the strip layout to yield low on-resistance and gate charge. It is therefore suitable for the most demanding high efficiency converters.
Features
AI Translation
- 100% avalanche tested
- Low input capacitance and gate charge
- Low gate input resistance
Applications
AI Translation
- Switching applications
In-Stock: 3,129
3,129 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0245 | $ 1.02 |
| 10+ | $ 0.8212 | $ 8.21 |
| 30+ | $ 0.7188 | $ 21.56 |
| 100+ | $ 0.618 | $ 61.80 |
| 500+ | $ 0.5578 | $ 278.90 |
| 1,000+ | $ 0.5269 | $ 526.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 44pF | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 70W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.2pF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 540pF | |
| Gate Charge(Qg) | 19nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 44pF | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 70W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.2pF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 540pF | |
| Gate Charge(Qg) | 19nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These devices are N-channel Power MOSFETs developed using the second generation of MDmesh™ technology. This revolutionary Power MOSFET associates a vertical structure to the strip layout to yield low on-resistance and gate charge. It is therefore suitable for the most demanding high efficiency converters.
Features
AI Translation
- 100% avalanche tested
- Low input capacitance and gate charge
- Low gate input resistance
Applications
AI Translation
- Switching applications
C42088 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



