VISHAY MCS04020C4643FE000
| Manufacturer | |
| MPN | MCS04020C4643FE000 |
| LCSC Part # | C4208306 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 464kΩ ±1% 100mW 0402 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 464kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 464kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0171 | $ 0.02 |
| 200+ | $ 0.0066 | $ 1.32 |
| 500+ | $ 0.0064 | $ 3.20 |
| 1,000+ | $ 0.0063 | $ 6.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 464kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 464kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2RKF4643X | PANASONIC | 0402 | 20 | $ 0.0118 | ||
| RK73G1ETTP4643F | KOA | 0402 | 0 | $ 0.0248 | ||
| RS73F1ERTTP4643F | KOA | 0402 | 0 | $ 0.254 | ||
| RK73G1ETTP4643D | KOA | 0402 | 0 | $ 0.031 | ||
| RK73G1ERTTP4643D | KOA | 0402 | 0 | $ 0.1292 | ||
| RS73G1ERTTP4643D | KOA | 0402 | 0 | $ 0.254 | ||
| RK73H1ETTP4643F | KOA | 0402 | 0 | $ 0.0032 | ||
| RK73H1ERTTP4643F | KOA | 0402 | 0 | $ 0.0162 | ||
| ERJ-S02F4643X | PANASONIC | 0402 | 0 | $ 0.0575 | ||
| HP02WAF4643TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 |

