VISHAY CRCW12105R62FNEA
| Manufacturer | |
| MPN | CRCW12105R62FNEA |
| LCSC Part # | C4207188 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 5.62Ω ±1% 500mW 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 5.62Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.62Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0548 | $ 0.05 |
| 200+ | $ 0.0212 | $ 4.24 |
| 500+ | $ 0.0205 | $ 10.25 |
| 1,000+ | $ 0.0201 | $ 20.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 5.62Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.62Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR1210F5R62P05S | EVER OHMS | 1210 | 100 | $ 0.0125 | ||
| RK73H2ETTD5R62F | KOA | 1210 | 0 | $ 0.0186 | ||
| SG73P2ETTD5R62F | KOA | 1210 | 0 | $ 0.0622 | ||
| SG73S2ETTD5R62F | KOA | 1210 | 0 | $ 0.0622 | ||
| CR045R62F | Meritek | 1210 | 0 | $ 0.0129 | ||
| RPC1210FT5R62 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1244 | ||
| RMCP1210FT5R62 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRCW12105R62FNTA | VISHAY | 1210 | 0 | $ 0.0597 | ||
| RC1210FR-075R62L | YAGEO | 1210 | 0 | $ 0.0316 | ||
| SR732ERTTD5R62F | KOA | 1210 | 0 | $ 0.3838 | ||
| CRCW12105R62FKEA | VISHAY | 1210 | 0 | $ 0.1963 | ||
| CRCW12105R62FKTA | VISHAY | 1210 | 0 | $ 0.0785 | ||
| CRCW12105R62FKEAHP | VISHAY | 1210 | 0 | $ 0.164 | ||
| SR732ETTD5R62F | KOA | 1210 | 0 | $ 0.1011 | ||
| RMC1/4-5R62FTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| ERJ-U14F5R62U | PANASONIC | 1210 | 0 | $ 0.0648 | ||
| ERJ-S14F5R62U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| RMCF1210FT5R62 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 |

