LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PHP00805H1521BST1 product image
Images for reference only

VISHAY PHP00805H1521BST1

Manufacturer
MPN
PHP00805H1521BST1
LCSC Part #
C4206647
Packaging
0805
Customer #
Key Attributes
RES 1.52kΩ ±0.1% 62.5mW 0805
Datasheetpdf iconVISHAY PHP00805H1521BST1
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.694$ 0.69
200+$ 0.2682$ 53.64
500+$ 0.2591$ 129.55
1,000+$ 0.2546$ 254.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)62.5mW
Resistance1.52kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PHP00805H1521BBT1VISHAY08050$ 0.6942
RN73R2ATTD1521B50KOA08050$ 0.0758
PHP00805E1521BST1VISHAY08050$ 0.6942
RN73R2ATTD1521B25KOA08050$ 0.0688
TNPW08051K52BEEAVISHAY08050$ 0.1555
RT0805BRD071K52LYAGEO08050$ 0.0202
PAT0805E1521BST1VISHAY08050$ 0.271
TNPW08051K52BEENVISHAY08050$ 0.271
P0805E1521BBTVISHAY08050$ 5.0621
P0805E1521BNTVISHAY08050$ 5.0621
TNPW08051K52BETYVISHAY08050$ 0.6511
TNPW08051K52BETAVISHAY08050$ 0.3605
PHP00805E1521BBT1VISHAY08050$ 0.694
RN73R2ATTD1521B10KOA08050$ 0.2566
RNCF0805BKT1K52SEI(Stackpole Electronics Inc.)08050$ 0.181
RNCF0805BTT1K52SEI(Stackpole Electronics Inc.)08050$ 0.1801
RN73R2ATTD1521B05KOA08050$ 0.4429
RN73R2ATTD1521A25KOA08050$ 0.2107
RN73H2ATTD1521B50KOA08050$ 0.0945
RN73R2ATTD1521A10KOA08050$ 0.2753