VISHAY Y406546R4000F0W
| Manufacturer | |
| MPN | Y406546R4000F0W |
| LCSC Part # | C4206290 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 46.4Ω ±1% 0.8W 2010 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW | |
| Resistance | 46.4Ω | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±2.5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW |
| Type | Description | |
|---|---|---|
| Resistance | 46.4Ω | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±2.5ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1605 | $ 9.16 |
| 200+ | $ 3.5455 | $ 709.10 |
| 500+ | $ 3.4212 | $ 1710.60 |
| 1,000+ | $ 3.3591 | $ 3359.10 |
Standard Packaging2500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW | |
| Resistance | 46.4Ω | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±2.5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW |
| Type | Description | |
|---|---|---|
| Resistance | 46.4Ω | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±2.5ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y406546R4000F0R | VISHAY | 2010 | 0 | $ 23.3918 | ||
| RMCP2010FT46R4 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| CRGH2010F46R4 | TE Connectivity | 2010 | 0 | $ 0.0882 | ||
| CRCW201046R4FKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| RMC1/2K46R4FTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| ERJ-U1DF46R4U | PANASONIC | 2010 | 0 | $ 0.1193 | ||
| ERJ-12SF46R4U | PANASONIC | 2010 | 0 | $ 0.0474 | ||
| RMCF2010FT46R4 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0296 | ||
| CRCW201046R4FKEF | VISHAY | 2010 | 0 | $ 0.0247 | ||
| 201007F464JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0204 |

