LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P0805H1241FBT product image
Images for reference only

VISHAY P0805H1241FBT

Manufacturer
MPN
P0805H1241FBT
LCSC Part #
C4201675
Packaging
0805
Customer #
Key Attributes
RES 1.24kΩ ±1% 0.2W 0805
Datasheetpdf iconVISHAY P0805H1241FBT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.506$ 4.51
200+$ 1.744$ 348.80
500+$ 1.6834$ 841.70
1,000+$ 1.6531$ 1653.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance1.24kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%