LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD56R9D10 product image
Images for reference only

KOA RN73R2BTTD56R9D10RoHS

Manufacturer
MPN
RN73R2BTTD56R9D10
LCSC Part #
C4201209
Packaging
1206
Customer #
Key Attributes
RES 56.9Ω ±0.5% 250mW 1206
Datasheetpdf iconKOA RN73R2BTTD56R9D10
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1575$ 0.16
200+$ 0.061$ 12.20
500+$ 0.0588$ 29.40
1,000+$ 0.0578$ 57.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance56.9Ω
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2BTTD56R9C10KOA12060$ 0.1873
RN73R2BTTD56R9D50KOA12060$ 0.077
RN73R2BTTD56R9D100KOA12060$ 0.077
RN73R2BTTD56R9D25KOA12060$ 0.0768
RN73R2BTTD56R9B10KOA12060$ 0.2566
RN73R2BTTD56R9A10KOA12060$ 0.3492
RN73R2BTTD56R9C50KOA12060$ 0.1119
RN73R2BTTD56R9C25KOA12060$ 0.1429
RN73H2BTTD56R9C10KOA12060$ 0.2499
RN73R2BTTD56R9B50KOA12060$ 0.1119