VISHAY TNPW040221K5DEED
| Manufacturer | |
| MPN | TNPW040221K5DEED |
| LCSC Part # | C4200958 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 21.5kΩ ±0.5% 0.063W 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 21.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 21.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0505 | $ 0.05 |
| 200+ | $ 0.0196 | $ 3.92 |
| 500+ | $ 0.0189 | $ 9.45 |
| 1,000+ | $ 0.0186 | $ 18.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 21.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 21.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0721K5L | YAGEO | 0402 | 5,800 | $ 0.0282 | ||
| ERA-2AED2152X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RN73R1ETTP2152D25 | KOA | 0402 | 0 | $ 0.0481 | ||
| RNCF0402DTE21K5 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0112 | ||
| RNCF0402DKE21K5 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| RG1005P-2152-D-T10 | SUSUMU | 0402 | 0 | $ 0.0127 | ||
| AT0402DRD0721K5L | YAGEO | 0402 | 0 | $ 0.0354 | ||
| RT0402DRD0721K5L | YAGEO | 0402 | 0 | $ 0.013 | ||
| RR0510P-2152-D | SUSUMU | 0402 | 0 | $ 0.0093 | ||
| RG1005N-2152-D-T10 | SUSUMU | 0402 | 0 | $ 0.1392 | ||
| RN73R1ETTP2152C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| RT0402CRD0721K5L | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD0721K5L | YAGEO | 0402 | 0 | $ 0.0801 | ||
| RN73R1ETTP2152D50 | KOA | 0402 | 0 | $ 0.0507 | ||
| ERA-2AEB2152X | PANASONIC | 0402 | 0 | $ 0.0546 | ||
| ERA-2VEB2152X | PANASONIC | 0402 | 0 | $ 0.2769 | ||
| RP73PF1E21K5BTD | TE Connectivity | 0402 | 0 | $ 0.094 | ||
| TNPW040221K5BEEP | VISHAY | 0402 | 0 | $ 0.1296 | ||
| RNCF0402DTC21K5 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 | ||
| AT0402DRE0721K5L | YAGEO | 0402 | 0 | $ 0.0302 |

