VISHAY PHP00805H2842BBT1
| Manufacturer | |
| MPN | PHP00805H2842BBT1 |
| LCSC Part # | C4200869 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 28.4kΩ ±0.1% 62.5mW 0805 |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 28.4kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 28.4kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.694 | $ 0.69 |
| 200+ | $ 0.2682 | $ 53.64 |
| 500+ | $ 0.2591 | $ 129.55 |
| 1,000+ | $ 0.2546 | $ 254.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 28.4kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 28.4kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TR0805B28K4P0550 | EVER OHMS | 0805 | 8,540 | $ 0.0318 | ||
| PHP00805H2842BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| RN73R2ATTD2842B50 | KOA | 0805 | 0 | $ 0.0937 | ||
| PHP00805E2842BBT1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| PHP00805E2842BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| RN73R2ATTD2842B25 | KOA | 0805 | 0 | $ 0.0688 | ||
| TNPW080528K4BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| PAT0805E2842BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW080528K4BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW080528K4BETA | VISHAY | 0805 | 0 | $ 0.3605 | ||
| RN73R2ATTD2842B10 | KOA | 0805 | 0 | $ 0.2684 | ||
| P0805Y2842BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y2842BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| RN73R2ATTD2842B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| RN73R2ATTD2842A25 | KOA | 0805 | 0 | $ 0.2308 | ||
| RN73H2ATTD2842B50 | KOA | 0805 | 0 | $ 0.0943 | ||
| RN73R2ATTD2842A10 | KOA | 0805 | 0 | $ 0.2753 |

