LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW120634K8FKTB product image
Images for reference only

VISHAY CRCW120634K8FKTB

Manufacturer
MPN
CRCW120634K8FKTB
LCSC Part #
C4199905
Packaging
1206
Customer #
Key Attributes
RES 34.8kΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW120634K8FKTB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0212$ 0.02
200+$ 0.0082$ 1.64
500+$ 0.0079$ 3.95
1,000+$ 0.0078$ 7.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance34.8kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%