VISHAY CRCW12061K50JNTC
| Manufacturer | |
| MPN | CRCW12061K50JNTC |
| LCSC Part # | C4199672 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±5% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0199 | $ 0.02 |
| 200+ | $ 0.0077 | $ 1.54 |
| 500+ | $ 0.0075 | $ 3.75 |
| 1,000+ | $ 0.0073 | $ 7.30 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRV1206J152 TS | FOJAN | 1206 | 4,700 | $0.0093 $0.0097 | ||
| RM12JTN152 | TA-I Tech | 1206 | 800 | $ 0.0042 | ||
| RMCF1206JT1K50 | SEI(Stackpole Electronics Inc.) | 1206 | 500 | $0.0014 $0.0137 | ||
| CRCW12061K50JNEA | VISHAY | 1206 | 50 | $0.0077 $0.0764 | ||
| CR1206-JW-152ELF | BOURNS | 1206 | 0 | $ 0.0037 | ||
| RK73B2BTTD152J | KOA | 1206 | 0 | $ 0.0161 | ||
| RK73B2BRTTD152J | KOA | 1206 | 0 | $ 0.0212 | ||
| ERJ-U08J152V | PANASONIC | 1206 | 0 | $ 0.0253 | ||
| ERJ-S08J152V | PANASONIC | 1206 | 0 | $ 0.0256 | ||
| ERJ-8GEYJ152V | PANASONIC | 1206 | 0 | $ 0.0189 | ||
| KTR18EZPJ152 | ROHM | 1206 | 0 | $ 0.0132 | ||
| RMCF1206JG1K50 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0026 | ||
| FRC1206JT1K50 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.246 | ||
| CRCW12061K50JNEAC | VISHAY | 1206 | 0 | $ 0.0054 | ||
| CRCW12061K50JNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| CRCW12061K50JNEAIF | VISHAY | 1206 | 0 | $ 0.1113 | ||
| CRCW12061K50JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW12061K50JNEC | VISHAY | 1206 | 0 | $ 0.0097 | ||
| RLD06152JTP | RALEC | 1206 | 0 | $ 0.0028 | ||
| SCR1206J1K5 | VO | 1206 | 0 | $ 0.0023 |

