LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K05B332DRT1V product image
Images for reference only

VISHAY M55342K05B332DRT1V

Manufacturer
MPN
M55342K05B332DRT1V
LCSC Part #
C4199473
Packaging
-
Customer #
Key Attributes
RES 332Ω ±1% 225mW
Datasheetpdf iconVISHAY M55342K05B332DRT1V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3061$ 2.31
200+$ 0.8925$ 178.50
500+$ 0.8606$ 430.30
1,000+$ 0.8455$ 845.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)225mW
Resistance332Ω
Tolerance±1%
Temperature Coefficient±100ppm/℃