VISHAY D55342K07B48B7RTS
| Manufacturer | |
| MPN | D55342K07B48B7RTS |
| LCSC Part # | C4197825 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 48.7kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 48.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 48.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8681 | $ 10.87 |
| 200+ | $ 4.2061 | $ 841.22 |
| 500+ | $ 4.0591 | $ 2029.55 |
| 1,000+ | $ 3.9864 | $ 3986.40 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 48.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 48.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0748K7L | YAGEO | 1206 | 4,620 | $ 0.0805 | ||
| D55342K07B48B7PT5 | VISHAY | 1206 | 0 | $ 1.9743 | ||
| D55342K07B48B7RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342K07B48B7RT0 | VISHAY | 1206 | 0 | $ 6.7228 | ||
| D55342H07B48B7RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD4872B50 | KOA | 1206 | 0 | $ 0.1429 | ||
| RT1206BRE0748K7L | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RNCF1206BTC48K7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0692 | ||
| D55342E07B48B7RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B48B7RT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B48B7RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B48B7RTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| CRT1206-BY-4872ELF | BOURNS | 1206 | 0 | $ 0.1677 | ||
| RN73R2BTTD4872B25 | KOA | 1206 | 0 | $ 0.0969 | ||
| ERA-8AEB4872V | PANASONIC | 1206 | 0 | $ 0.1305 | ||
| ERA-8VEB4872V | PANASONIC | 1206 | 0 | $ 0.5819 | ||
| BLU1206-4872-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.2064 | ||
| RG3216P-4872-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RG3216P-4872-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| TNPW120648K7BEEA | VISHAY | 1206 | 0 | $ 0.2149 |

