LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805845RFKEBC product image
Images for reference only

VISHAY CRCW0805845RFKEBC

Manufacturer
MPN
CRCW0805845RFKEBC
LCSC Part #
C4197150
Packaging
0805
Customer #
Key Attributes
RES 845Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW0805845RFKEBC
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0068$ 0.01
200+$ 0.0027$ 0.54
500+$ 0.0026$ 1.30
1,000+$ 0.0025$ 2.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance845Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC0805F8450TSFOJAN080532,900$0.0034 $0.0035
ERJ6ENF8450VPANASONIC08052,150$ 0.0078
ERJ-U06F8450VPANASONIC08050$ 0.0462
ERJ-S06F8450VPANASONIC08050$ 0.0528
KTR10EZPF8450ROHM08050$ 0.0247
RCS2012F8450CSSamsung Electro-Mechanics08050$ 0.0271
RMCF0805FT845RSEI(Stackpole Electronics Inc.)08050$ 0.0024
RMCF0805FG845RSEI(Stackpole Electronics Inc.)08050$ 0.0033
CRCW0805845RFKEAVISHAY08050$ 0.0102
CRCW0805845RFKEACVISHAY08050$ 0.0068
CRCW0805845RFKEBVISHAY08050$ 0.0083
CRCW0805845RFKTAVISHAY08050$ 0.0206
RS-05K8450FTFH08050$ 0.0055
RTT058450FTPRALEC08050$ 0.0023
0805W8F8450T5EUNI-ROYAL08050$ 0.002
WR08X8450FTLWalsin08050$ 0.0031
AC0805FR-07845RLYAGEO08050$ 0.0062
RC0805FR-07845RLYAGEO08050$ 0.0026
AR0805FR-07845RLYAGEO08050$ 0.0853
AF0805FR-07845RLYAGEO08050$ 0.0141