Venkel CR2512-2W-75R0FT
| Manufacturer | |
| MPN | CR2512-2W-75R0FT |
| LCSC Part # | C4196808 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 75Ω ±1% 2W 2512 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 2512 | |
| Resistance | 75Ω | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 2512 | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1044 | $ 0.10 |
| 200+ | $ 0.0404 | $ 8.08 |
| 500+ | $ 0.039 | $ 19.50 |
| 1,000+ | $ 0.0383 | $ 38.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 2512 | |
| Resistance | 75Ω | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 2512 | |
| Resistance | 75Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRH2512F75R0E04Z | EVER OHMS | 2512 | 3,880 | $ 0.0593 | ||
| 352175RFT | TE Connectivity | 2512 | 100 | $ 0.3554 | ||
| RC2512FK-7W75RL | YAGEO | 2512 | 2,730 | $ 0.0849 | ||
| 352275RFT | TE Connectivity | 2512 | 92 | $ 0.8127 | ||
| CRM2512-FX-75R0ELF | BOURNS | 2512 | 0 | $ 0.7333 | ||
| RHC2512FT75R0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3279 | ||
| RMCP2512FT75R0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5517 | ||
| CRGH2512F75R | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| PS122WF750JT4E | UNI-ROYAL | 2512 | 0 | $ 0.1278 | ||
| SR2512FK-7W75RL | YAGEO | 2512 | 0 | $ 0.5668 | ||
| ALN2512F75R0E-4 | Ohmite | 2512 | 0 | $ 0.9654 | ||
| ALN2512F75R0E-1 | Ohmite | 2512 | 0 | $ 1.0382 | ||
| HQ122WF750JT4E | UNI-ROYAL | 2512 | 0 | $ 0.1459 |

