LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite KDV02FR620ET product image
Images for reference only

Ohmite KDV02FR620ET

Manufacturer
MPN
KDV02FR620ET
LCSC Part #
C4195147
Packaging
0201
Customer #
Key Attributes
RES 620mΩ ±1% 100mW 0201
Datasheetpdf iconOhmite KDV02FR620ET
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0679$ 0.07
200+$ 0.0263$ 5.26
500+$ 0.0254$ 12.70
1,000+$ 0.0249$ 24.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerOhmite
Packaging0201
Power(Watts)100mW
Resistance620mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
KDV02DR620ETOhmite02010$ 0.115