ADI ADSP1802KCPZ400-RL
| Manufacturer | |
| MPN | ADSP1802KCPZ400-RL |
| LCSC Part # | C41935336 |
| Packaging | LFCSP-88(12x12) |
| Customer # | |
| Key Attributes | LFCSP-88(12x12) DSP (Digital Signal Processors) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-88(12x12) | |
| Features | Hardware FFT acceleration;Parallel data channel;High-speed peripheral interface;Integrated PWM control;RTC and timer |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | LFCSP-88(12x12) | |
| Features | Hardware FFT acceleration;Parallel data channel;High-speed peripheral interface;Integrated PWM control;RTC and timer |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ADSP1802 is a digital signal processor based on the SHARC architecture. It is a 32-bit/40-bit floating-point processor optimized for high-performance audio applications, featuring large on-chip RAM, multiple internal buses to eliminate I/O bottlenecks, and an integrated innovative digital application interface.
Features
AI Translation
- High-performance 32-bit/40-bit floating-point processor for high-performance audio processing
- SIMD computing architecture
- On-chip memory
- 5 Mb L1 on-chip RAM
- 8 Mb L2 RAM
- Maximum instruction rate up to 400 MHz
- VISA support
- FIR, IIR, FFT accelerator support
- Digital application interface
- 8× SPORT
- 4× PCG
- 1× S/PDIF transceiver
- 4× ASRC, SNR performance of -140 dB
- 1× IDP/PDAP
- 1× DAI SRU
- DPI
- 2× SPI
- 1× UART
- 12 flag pins
- 1× TWI
- 3× PWM modules
- 2× general-purpose timers
- 1× DPI SRU2
- 1× thermal diode
- AEC-Q100 qualified for automotive applications
Applications
AI Translation
- Automotive audio and acoustic processing
- Consumer audio applications
- Smart buildings
In-Stock: 29
29 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 38.0839 | $ 38.08 |
| 10+ | $ 36.8429 | $ 368.43 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-88(12x12) | |
| Features | Hardware FFT acceleration;Parallel data channel;High-speed peripheral interface;Integrated PWM control;RTC and timer |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | LFCSP-88(12x12) | |
| Features | Hardware FFT acceleration;Parallel data channel;High-speed peripheral interface;Integrated PWM control;RTC and timer |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
ADSP1802 is a digital signal processor based on the SHARC architecture. It is a 32-bit/40-bit floating-point processor optimized for high-performance audio applications, featuring large on-chip RAM, multiple internal buses to eliminate I/O bottlenecks, and an integrated innovative digital application interface.
Features
AI Translation
- High-performance 32-bit/40-bit floating-point processor for high-performance audio processing
- SIMD computing architecture
- On-chip memory
- 5 Mb L1 on-chip RAM
- 8 Mb L2 RAM
- Maximum instruction rate up to 400 MHz
- VISA support
- FIR, IIR, FFT accelerator support
- Digital application interface
- 8× SPORT
- 4× PCG
- 1× S/PDIF transceiver
- 4× ASRC, SNR performance of -140 dB
- 1× IDP/PDAP
- 1× DAI SRU
- DPI
- 2× SPI
- 1× UART
- 12 flag pins
- 1× TWI
- 3× PWM modules
- 2× general-purpose timers
- 1× DPI SRU2
- 1× thermal diode
- AEC-Q100 qualified for automotive applications
Applications
AI Translation
- Automotive audio and acoustic processing
- Consumer audio applications
- Smart buildings
C41935336 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

