LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y11211K40000B9L product image
Images for reference only

VISHAY Y11211K40000B9L

Manufacturer
MPN
Y11211K40000B9L
LCSC Part #
C4193458
Packaging
SMD,6x3.2mm
Customer #
Key Attributes
RES 1.4kΩ ±0.1% 250mW SMD,6x3.2mm
Datasheetpdf iconVISHAY Y11211K40000B9L
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3045$ 7.30
200+$ 2.8273$ 565.46
500+$ 2.7273$ 1363.65
1,000+$ 2.6788$ 2678.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingSMD,6x3.2mm
Power(Watts)250mW
Resistance1.4kΩ
Type-
Tolerance±0.1%
Temperature Coefficient±2ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y11211K40000T9LVISHAYSMD,6x3.2mm0$ 8.6348
Y11211K40000T9RVISHAYSMD,6x3.2mm0$ 8.6348
Y11211K40000T0LVISHAYSMD,6x3.2mm0$ 8.6348