PANASONIC ERJ-B1AJ150U
| Manufacturer | |
| MPN | ERJ-B1AJ150U |
| LCSC Part # | C4193201 |
| Packaging | 1020 |
| Customer # | |
| Key Attributes | RES 15Ω ±5% 1W 1020 |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1020 | |
| Resistance | 15Ω | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1020 | |
| Resistance | 15Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide terminal structure for high solder joint reliability
- Wide terminal structure with excellent heat dissipation characteristics
- AEC-Q200 compliant
- RoHS compliant
Applications
AI Translation
Current sensing for automotive electronic circuits (including ECUs, ABS, and airbag systems), and power supply circuits in various equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2112 | $ 0.21 |
| 200+ | $ 0.0818 | $ 16.36 |
| 500+ | $ 0.0789 | $ 39.45 |
| 1,000+ | $ 0.0775 | $ 77.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1020 | |
| Resistance | 15Ω | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1020 | |
| Resistance | 15Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide terminal structure for high solder joint reliability
- Wide terminal structure with excellent heat dissipation characteristics
- AEC-Q200 compliant
- RoHS compliant
Applications
AI Translation
Current sensing for automotive electronic circuits (including ECUs, ABS, and airbag systems), and power supply circuits in various equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMCW1020JT15R0 | SEI(Stackpole Electronics Inc.) | 1020 | 0 | $ 0.223 | ||
| AC1020JK-0715RL | YAGEO | 1020 | 0 | $ 0.1005 | ||
| ERJ-B1AG150U | PANASONIC | 1020 | 0 | $ 0.5757 | ||
| WK73R2HTTE15R0F | KOA | 1020 | 0 | $ 0.1311 | ||
| RMCW1020FT15R0 | SEI(Stackpole Electronics Inc.) | 1020 | 0 | $ 0.3023 | ||
| AC1020FK-0715RL | YAGEO | 1020 | 0 | $ 0.1228 | ||
| 3430H2F15RTE | TE Connectivity | 1020 | 0 | $ 0.3355 | ||
| 3430H2F15RTDF | TE Connectivity | 1020 | 0 | $ 0.1599 | ||
| CRCW201015R0JNEFHP | VISHAY | 2010 | 0 | $ 0.0921 |

