LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSHM28183L300FEA product image
Images for reference only

VISHAY WSHM28183L300FEARoHS

Manufacturer
MPN
WSHM28183L300FEA
LCSC Part #
C4192136
Packaging
2818
Customer #
Key Attributes
RES 3.3mΩ ±1% 7W 2818
Datasheetpdf iconVISHAY WSHM28183L300FEA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7894$ 0.79
200+$ 0.3061$ 61.22
500+$ 0.2955$ 147.75
1,000+$ 0.2894$ 289.40
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2818
Power(Watts)7W
Resistance3.3mΩ
Type-
Tolerance±1%
Temperature Coefficient±200ppm/℃