VISHAY PHP00805H4021BST1
| Manufacturer | |
| MPN | PHP00805H4021BST1 |
| LCSC Part # | C4191254 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4.02kΩ ±0.1% 62.5mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.02kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.02kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.694 | $ 0.69 |
| 200+ | $ 0.2682 | $ 53.64 |
| 500+ | $ 0.2591 | $ 129.55 |
| 1,000+ | $ 0.2546 | $ 254.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.02kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.02kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRE074K02L | YAGEO | 0805 | 400 | $ 0.0552 | ||
| RT0805BRD074K02L | YAGEO | 0805 | 13,760 | $ 0.0446 | ||
| AT0805BRD074K02L | YAGEO | 0805 | 7,330 | $ 0.095 | ||
| TC0525B4021T5G | UNI-ROYAL | 0805 | 5,100 | $ 0.0302 | ||
| PHP00805H4021BBT1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| RNCS0805BTC4K02 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0881 | ||
| RN73R2ATTD4021B50 | KOA | 0805 | 0 | $ 0.0937 | ||
| RNCF0805BTC4K02 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0541 | ||
| AT0805BRE074K02L | YAGEO | 0805 | 0 | $ 0.1951 | ||
| P0805H4021BNT | VISHAY | 0805 | 0 | $ 4.5803 | ||
| PHP00805E4021BST1 | VISHAY | 0805 | 0 | $ 1.5111 | ||
| PHP00805E4021BBT1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| RNCS0805BTE4K02 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0769 | ||
| CPF0805B4K02E | TE Connectivity | 0805 | 0 | $ 0.1168 | ||
| CPF0805B4K02E1 | TE Connectivity | 0805 | 0 | $ 0.1374 | ||
| CRT0805-BY-4021ELF | BOURNS | 0805 | 0 | $ 0.0926 | ||
| RN73R2ATTD4021B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| ERA-6AEB4021V | PANASONIC | 0805 | 0 | $ 0.0881 | ||
| BLU0805-4021-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BKE4K02 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0954 |

