KOA RN73R1JTTD1151A05
| Manufacturer | |
| MPN | RN73R1JTTD1151A05 |
| LCSC Part # | C4190992 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.15kΩ ±0.05% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.15kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.15kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4657 | $ 0.47 |
| 200+ | $ 0.1802 | $ 36.04 |
| 500+ | $ 0.1739 | $ 86.95 |
| 1,000+ | $ 0.1708 | $ 170.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.15kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.15kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG1608V-1151-W-T5 | SUSUMU | 0603 | 0 | $ 0.9849 | ||
| RG1608V-1151-W-T1 | SUSUMU | 0603 | 0 | $ 1.1061 | ||
| TNPU06031K15AZEN00 | VISHAY | 0603 | 0 | $ 1.2773 | ||
| RG1608V-1151-P-T1 | SUSUMU | 0603 | 0 | $ 1.1667 | ||
| RN73R1JTTD1151A25 | KOA | 0603 | 0 | $ 0.2107 | ||
| RN73R1JTTD1151A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RG1608P-1151-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 | ||
| RG1608N-1151-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RG1608N-1151-W-T5 | SUSUMU | 0603 | 0 | $ 0.2933 | ||
| RG1608P-1151-W-T1 | SUSUMU | 0603 | 0 | $ 0.1991 | ||
| RT0603WRE071K15L | YAGEO | 0603 | 0 | $ 0.0772 | ||
| RT0603WRD071K15L | YAGEO | 0603 | 0 | $ 0.2704 | ||
| RT0603WRB071K15L | YAGEO | 0603 | 0 | $ 0.6773 | ||
| RT0603WRC071K15L | YAGEO | 0603 | 0 | $ 0.3648 | ||
| ERA-3VRW1151V | PANASONIC | 0603 | 0 | $ 0.2466 | ||
| RT0603LRA071K15L | YAGEO | 0603 | 0 | $ 2.9025 | ||
| RN73H1JTTD1151A05 | KOA | 0603 | 0 | $ 0.5883 | ||
| PLT0603Z1151LBTS | VISHAY | 0603 | 0 | $ 6.7668 |

