LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206DR-073K32L product image
Images for reference only

YAGEO RC1206DR-073K32LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206DR-073K32L
LCSC Part #
C4190699
Packaging
1206
Customer #
Key Attributes
RES 3.32kΩ ±0.5% 250mW 1206
Datasheetpdf iconYAGEO RC1206DR-073K32L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0255$ 0.03
200+$ 0.0099$ 1.98
500+$ 0.0095$ 4.75
1,000+$ 0.0094$ 9.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance3.32kΩ
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%