LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2576HVSX-5.0/NOPB product image
  • LM2576HVSX-5.0/NOPB thumbnail 1
  • LM2576HVSX-5.0/NOPB thumbnail 2
  • LM2576HVSX-5.0/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2576HVSX-5.0/NOPBRoHS

Manufacturer
MPN
LM2576HVSX-5.0/NOPB
LCSC Part #
C41906
Packaging
TO-263-5
Customer #
Key Attributes
SIMPLE SWITCHER 3A Step-Down Voltage Regulator
Datasheetpdf iconTI LM2576HVSX-5.0/NOPB
In-Stock: 1,009
1,009 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9628$ 2.96
10+$ 2.553$ 25.53
30+$ 2.0798$ 62.39
100+$ 1.8164$ 181.64
500+$ 1.6977$ 848.85
1,000+$ 1.6473$ 1647.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTO-263-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching52kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage4V~60V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current3A
Quiescent Current5mA

Introduction

AI Translation

The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed - frequency oscillator. The LM2576 series offers a high - efficiency replacement for popular three - terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch - mode power supplies. Other features include a specified ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency. External shutdown is included, featuring 50 μA (typical) standby current. The output switch includes cycle - by - cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • 3.3V, 5V, 12V, 15V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range, 1.23V to 37V (57V for HV Version) ±4% Max Over Line and Load Conditions
  • Specified 3A Output Current
  • Wide Input Voltage Range, 40V Up to 60V for HV Version
  • Requires Only 4 External Components
  • 52 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection
  • P+ Product Enhancement Tested

Applications

AI Translation
  • Simple High - Efficiency Step - Down (Buck) Regulator
  • Efficient Pre - Regulator for Linear Regulators
  • On - Card Switching Regulators
  • Positive to Negative Converter (Buck - Boost)