PANASONIC ERJ-H2RF2673X
| Manufacturer | |
| MPN | ERJ-H2RF2673X |
| LCSC Part # | C4189911 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 267000Ω ±1% 0.1W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 267kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 267kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.034 | $ 0.03 |
| 200+ | $ 0.0132 | $ 2.64 |
| 500+ | $ 0.0127 | $ 6.35 |
| 1,000+ | $ 0.0125 | $ 12.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 267kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 267kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2RKF2673X | PANASONIC | 0402 | 5,300 | $ 0.0061 | ||
| RK73H1ETTP2673F | KOA | 0402 | 500 | $ 0.0054 | ||
| RMC1/16SK2673FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP2673F | KOA | 0402 | 0 | $ 0.0162 | ||
| RMCP0402FT267K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W267KL | YAGEO | 0402 | 0 | $ 0.0104 | ||
| ERJ-PA2F2673X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| CRCW0402267KFKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| RCS0402267KFKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SG73P1EWTTP2673F | KOA | 0402 | 0 | $ 0.0201 | ||
| RK73G1ETTP2673F | KOA | 0402 | 0 | $ 0.0248 | ||
| RK73G1ERTTP2673F | KOA | 0402 | 0 | $ 0.1076 | ||
| RMC1/16SK2673DTH | KAMAYA | 0402 | 0 | $ 0.0083 | ||
| RK73H1ERTTP2673D | KOA | 0402 | 0 | $ 0.0402 | ||
| RK73H1ETTP2673D | KOA | 0402 | 0 | $ 0.0478 | ||
| SG73P1EWTTP2673D | KOA | 0402 | 0 | $ 0.1181 | ||
| ERJ-PA2D2673X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| RS73F1ERTTP2673F | KOA | 0402 | 0 | $ 0.2903 | ||
| ERJ-U02F2673X | PANASONIC | 0402 | 0 | $ 0.0141 | ||
| ERJ-S02F2673X | PANASONIC | 0402 | 0 | $ 0.0575 |

