AMD/XILINX XC6SLX25-2FTG256C
| Manufacturer | |
| MPN | XC6SLX25-2FTG256C |
| LCSC Part # | C41894 |
| Packaging | BGA-256 |
| Customer # | |
| Key Attributes | Spartan-6 FPGA DC and Switching Characteristics |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | BGA-256 | |
| Number of Logic Elements/Blocks | 24051 | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | BGA-256 |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 24051 | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
In-Stock: 346
346 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.5091 | $ 9.51 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | BGA-256 | |
| Number of Logic Elements/Blocks | 24051 | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | BGA-256 |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 24051 | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
C41894 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



