TE Connectivity CPF0805B1M0E
| Manufacturer | |
| MPN | CPF0805B1M0E |
| LCSC Part # | C4188942 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1MΩ ±0.1% 0.1W 0805 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 1MΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 1MΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1168 | $ 0.12 |
| 200+ | $ 0.0452 | $ 9.04 |
| 500+ | $ 0.0436 | $ 21.80 |
| 1,000+ | $ 0.0428 | $ 42.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 1MΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 1MΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AR05BTC1004 | Viking | 0805 | 7,920 | $ 0.0435 | ||
| CPF-A-0805B1M0E1 | TE Connectivity | 0805 | 65 | $ 0.3077 | ||
| CPF0805B1M0E1 | TE Connectivity | 0805 | 61 | $ 0.2742 | ||
| RT0805BRD071ML | YAGEO | 0805 | 97,120 | $ 0.1323 | ||
| ARG05BTC1004 | Viking | 0805 | 17,160 | $ 0.0353 | ||
| AR05BTCW1004 | Viking | 0805 | 1,990 | $ 0.0415 | ||
| TE05G1004BT | FH | 0805 | 1,050 | $ 0.0398 | ||
| TNPW08051M00BEEA | VISHAY | 0805 | 185 | $ 0.2119 | ||
| CRT0805-BY-1004ELF | BOURNS | 0805 | 120 | $ 0.1833 | ||
| ERA6AEB105V | PANASONIC | 0805 | 115 | $ 0.0852 | ||
| TNPW08051M00BEEN | VISHAY | 0805 | 64 | $ 0.8176 | ||
| CAR0805-1MB1 | Riedon | 0805 | 0 | $ 0.0769 | ||
| RNCS0805BTE1M00 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0909 | ||
| CPF-A-0805B1M0E | TE Connectivity | 0805 | 0 | $ 0.0908 | ||
| RNCF0805BTE1M00 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0586 | ||
| RNCF0805BKE1M00 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0955 | ||
| RP73F2A1M0BTDF | TE Connectivity | 0805 | 0 | $ 0.1291 | ||
| TC0525B1004T5G | UNI-ROYAL | 0805 | 0 | $ 0.0299 | ||
| AT0805BRD071ML | YAGEO | 0805 | 0 | $ 0.1268 | ||
| RP0805BRD071ML | YAGEO | 0805 | 0 | $ 0.0268 |

